327 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
327 FBGA
Infineon’s TRAVEO™ T2G Cluster | Fast Facts

CYT4DNJBRCQ1BZSGST

DigiKey Part Number
448-CYT4DNJBRCQ1BZSGSTTR-ND - Tape & Reel (TR)
448-CYT4DNJBRCQ1BZSGSTCT-ND - Cut Tape (CT)
448-CYT4DNJBRCQ1BZSGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYT4DNJBRCQ1BZSGST
Description
IC MCU 32BIT 6.188MB FLSH 327BGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 320MHz 6.188MB (6.188M x 8) FLASH 327-FBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Core Size
32-Bit Quad-Core
Speed
320MHz
Connectivity
DMA, I2S, LVD, Temp Sensor, WDT
Peripherals
DMA, I2S, LVD, WDT
Number of I/O
168
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
327-FBGA (17x17)
Package / Case
327-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1885,92000 Kč885,92 Kč
10723,88200 Kč7 238,82 Kč
25683,39400 Kč17 084,85 Kč
100638,90230 Kč63 890,23 Kč
250617,69268 Kč154 423,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700599,55104 Kč419 685,73 Kč
Manufacturers Standard Package
Unit Price without VAT:885,92000 Kč
Unit Price with VAT:1 071,96320 Kč