


CYT4DNJBRCQ1BZSGST | |
|---|---|
DigiKey Part Number | 448-CYT4DNJBRCQ1BZSGSTTR-ND - Tape & Reel (TR) 448-CYT4DNJBRCQ1BZSGSTCT-ND - Cut Tape (CT) 448-CYT4DNJBRCQ1BZSGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT4DNJBRCQ1BZSGST |
Description | IC MCU 32BIT 6.188MB FLSH 327BGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 320MHz 6.188MB (6.188M x 8) FLASH 327-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7F | |
Core Size | 32-Bit Quad-Core | |
Speed | 320MHz | |
Connectivity | DMA, I2S, LVD, Temp Sensor, WDT | |
Peripherals | DMA, I2S, LVD, WDT | |
Number of I/O | 168 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 327-FBGA (17x17) | |
Package / Case | 327-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,00000 Kč | 930,00 Kč |
| 10 | 759,79200 Kč | 7 597,92 Kč |
| 25 | 717,29160 Kč | 17 932,29 Kč |
| 100 | 690,47300 Kč | 69 047,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 629,29086 Kč | 440 503,60 Kč |
| Unit Price without VAT: | 930,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,30000 Kč |

