
CYT4DNJBRCQ1BZSGS | |
|---|---|
DigiKey Part Number | 448-CYT4DNJBRCQ1BZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT4DNJBRCQ1BZSGS |
Description | IC MCU 32BIT 6.188MB FLSH 327BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 320MHz 6.188MB (6.188M x 8) FLASH 327-FBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | CYT4DNJBRCQ1BZSGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7F | |
Core Size | 32-Bit Quad-Core | |
Speed | 320MHz | |
Connectivity | DMA, I2S, LVD, Temp Sensor, WDT | |
Peripherals | DMA, I2S, LVD, WDT | |
Number of I/O | 168 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 327-FBGA (17x17) | |
Package / Case | 327-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,09000 Kč | 894,09 Kč |
| 10 | 730,56200 Kč | 7 305,62 Kč |
| 90 | 647,63200 Kč | 58 286,88 Kč |
| 180 | 630,44161 Kč | 113 479,49 Kč |
| 270 | 621,83556 Kč | 167 895,60 Kč |
| Unit Price without VAT: | 894,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,84890 Kč |

