ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 320-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT4BFCCJDQ0BZEGS

DigiKey Part Number
448-CYT4BFCCJDQ0BZEGS-ND
Manufacturer
Manufacturer Product Number
CYT4BFCCJDQ0BZEGS
Description
IC MCU 32BT 8.1875MB FLSH 320BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 320-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
CYT4BFCCJDQ0BZEGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
100MHz, 350MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
240
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 114x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
320-BGA (17x17)
Package / Case
320-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1816,61000 Kč816,61 Kč
10664,56600 Kč6 645,66 Kč
90587,50300 Kč52 875,27 Kč
180571,52822 Kč102 875,08 Kč
270563,53189 Kč152 153,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:816,61000 Kč
Unit Price with VAT:988,09810 Kč