ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 320-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT4BFCCHDQ0BZEGS

DigiKey Part Number
448-CYT4BFCCHDQ0BZEGS-ND
Manufacturer
Manufacturer Product Number
CYT4BFCCHDQ0BZEGS
Description
IC MCU 32BT 8.1875MB FLSH 320BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 320-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
CYT4BFCCHDQ0BZEGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Quad-Core
Speed
100MHz, 350MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
240
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 114x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
320-BGA (17x17)
Package / Case
320-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1843,70000 Kč843,70 Kč
10687,37000 Kč6 873,70 Kč
90608,07878 Kč54 727,09 Kč
180591,64667 Kč106 496,40 Kč
270583,41933 Kč157 523,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:843,70000 Kč
Unit Price with VAT:1 020,87700 Kč