
CYT4BFBCJDQ0BZEGS | |
|---|---|
DigiKey Part Number | 448-CYT4BFBCJDQ0BZEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT4BFBCJDQ0BZEGS |
Description | IC MCU 32BT 8.1875MB FLSH 272BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | CYT4BFBCJDQ0BZEGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Quad-Core | |
Speed | 100MHz, 350MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 220 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 114x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-BGA (16x16) | |
Package / Case | 272-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,82000 Kč | 795,82 Kč |
| 10 | 647,22100 Kč | 6 472,21 Kč |
| 96 | 570,26417 Kč | 54 745,36 Kč |
| 192 | 554,92464 Kč | 106 545,53 Kč |
| 288 | 547,23997 Kč | 157 605,11 Kč |
| Unit Price without VAT: | 795,82000 Kč |
|---|---|
| Unit Price with VAT: | 962,94220 Kč |

