ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 240MHz 4.063MB (4.063M x 8) FLASH 216-TEQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT3DLABHBQ1AESGS

DigiKey Part Number
448-CYT3DLABHBQ1AESGS-ND
Manufacturer
Manufacturer Product Number
CYT3DLABHBQ1AESGS
Description
IC MCU 32BT 4.063MB FLSH 216TQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 240MHz 4.063MB (4.063M x 8) FLASH 216-TEQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
CYT3DLABHBQ1AESGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Core Size
32-Bit Dual-Core
Speed
240MHz
Connectivity
DMA, I2S, LVD, Temp Sensor, WDT
Peripherals
DMA, I2S, LVD, WDT
Number of I/O
108
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
216-TEQFP (24x24)
Package / Case
216-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1658,50000 Kč658,50 Kč
10533,01300 Kč5 330,13 Kč
40488,46075 Kč19 538,43 Kč
120463,61133 Kč55 633,36 Kč
280449,05646 Kč125 735,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:658,50000 Kč
Unit Price with VAT:796,78500 Kč