


CYT3BB5CEBQ1AEEGS | |
|---|---|
DigiKey Part Number | 448-CYT3BB5CEBQ1AEEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT3BB5CEBQ1AEEGS |
Description | TRAVEO-2 BODY HIGH-END |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 100-TEQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CYT3BB5CEBQ1AEEGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 55x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TEQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 10 | 366,18400 Kč | 3 661,84 Kč |
| 90 | 319,84622 Kč | 28 786,16 Kč |
| 180 | 310,24194 Kč | 55 843,55 Kč |
| 270 | 305,43226 Kč | 82 466,71 Kč |
| 540 | 298,37885 Kč | 161 124,58 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |

