Parametric Equivalent



CYT2CL7BAAQ0AZSGS | |
|---|---|
DigiKey Part Number | 448-CYT2CL7BAAQ0AZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2CL7BAAQ0AZSGS |
Description | IC MCU 32BT 4.063MB FLSH 144LQFP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | CYT2CL7BAAQ0AZSGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LCD, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 48x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 220,93850 Kč | 132 563,10 Kč |
| Unit Price without VAT: | 220,93850 Kč |
|---|---|
| Unit Price with VAT: | 267,33559 Kč |


