
| CYT2BL8CAAQ0AZEGST | |
|---|---|
| DigiKey Part Number | 448-CYT2BL8CAAQ0AZEGSTTR-ND - Tape & Reel (TR) 448-CYT2BL8CAAQ0AZEGSTCT-ND - Cut Tape (CT) 448-CYT2BL8CAAQ0AZEGSTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CYT2BL8CAAQ0AZEGST | 
| Description | IC MCU 32BT 4.063MB FLSH 176LQFP | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 176-LQFP (24x24) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 100MHz, 160MHz | |
| Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
| Number of I/O | 152 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 128K x 8 | |
| RAM Size | 512K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 82x12b SAR | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 176-LQFP (24x24) | |
| Package / Case | 176-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 392,82000 Kč | 392,82 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 258,83357 Kč | 77 650,07 Kč | 
| Unit Price without VAT: | 392,82000 Kč | 
|---|---|
| Unit Price with VAT: | 475,31220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic