
CYT2BL3CAAQ0AZSGST | |
|---|---|
DigiKey Part Number | 448-CYT2BL3CAAQ0AZSGSTTR-ND - Tape & Reel (TR) 448-CYT2BL3CAAQ0AZSGSTCT-ND - Cut Tape (CT) 448-CYT2BL3CAAQ0AZSGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2BL3CAAQ0AZSGST |
Description | IC MCU 32BIT 4.063MB FLSH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 45x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,76000 Kč | 339,76 Kč |
| 10 | 269,35400 Kč | 2 693,54 Kč |
| 25 | 251,76920 Kč | 6 294,23 Kč |
| 100 | 232,44880 Kč | 23 244,88 Kč |
| 250 | 223,24004 Kč | 55 810,01 Kč |
| 500 | 217,68944 Kč | 108 844,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 210,83441 Kč | 316 251,61 Kč |
| Unit Price without VAT: | 339,76000 Kč |
|---|---|
| Unit Price with VAT: | 411,10960 Kč |

