
| CYT2B94CACQ0AZSGST | |
|---|---|
| DigiKey Part Number | 448-CYT2B94CACQ0AZSGSTTR-ND - Tape & Reel (TR) 448-CYT2B94CACQ0AZSGSTCT-ND - Cut Tape (CT) 448-CYT2B94CACQ0AZSGSTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CYT2B94CACQ0AZSGST | 
| Description | IC MCU 32BT 2.0625MB FLSH 80LQFP | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 80-LQFP (12x12) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 100MHz, 160MHz | |
| Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
| Number of I/O | 63 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 128K x 8 | |
| RAM Size | 256K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 52x12b SAR | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 80-LQFP (12x12) | |
| Package / Case | 80-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 261,74000 Kč | 261,74 Kč | 
| 10 | 205,79200 Kč | 2 057,92 Kč | 
| 25 | 191,79800 Kč | 4 794,95 Kč | 
| 100 | 176,42450 Kč | 17 642,45 Kč | 
| 250 | 169,09620 Kč | 42 274,05 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 164,67950 Kč | 82 339,75 Kč | 
| 1 000 | 161,04364 Kč | 161 043,64 Kč | 
| Unit Price without VAT: | 261,74000 Kč | 
|---|---|
| Unit Price with VAT: | 316,70540 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic