


CYT2B75BADQ0AZSGST | |
|---|---|
DigiKey Part Number | 448-CYT2B75BADQ0AZSGSTTR-ND - Tape & Reel (TR) 448-CYT2B75BADQ0AZSGSTCT-ND - Cut Tape (CT) 448-CYT2B75BADQ0AZSGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2B75BADQ0AZSGST |
Description | IC MCU 32BT 1.0625MB FLSH 100QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 57x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,46000 Kč | 218,46 Kč |
| 10 | 170,67200 Kč | 1 706,72 Kč |
| 25 | 158,74960 Kč | 3 968,74 Kč |
| 100 | 145,63580 Kč | 14 563,58 Kč |
| 250 | 139,38520 Kč | 34 846,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 135,61766 Kč | 67 808,83 Kč |
| 1 000 | 132,51695 Kč | 132 516,95 Kč |
| 1 500 | 130,96406 Kč | 196 446,09 Kč |
| Unit Price without VAT: | 218,46000 Kč |
|---|---|
| Unit Price with VAT: | 264,33660 Kč |

