
CYRF89435-40LTXC | |
|---|---|
DigiKey Part Number | 448-CYRF89435-40LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF89435-40LTXC |
Description | IC RF TXRX+MCU ISM>1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -87dBm |
Mfr | Memory Size 32kB Flash, 2kB SRAM |
Series | Serial Interfaces I2C, SPI |
Packaging Tray | GPIO 13 |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 18mA |
Type TxRx + MCU | Current - Transmitting 13.7mA ~ 18.5mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature 0°C ~ 70°C |
Modulation FHSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-QFN (6x6) |
Power - Output 1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 116,62400 Kč | 1 166,24 Kč |
| 25 | 110,33400 Kč | 2 758,35 Kč |
| 100 | 101,67060 Kč | 10 167,06 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |


