
CYPM1322-97BZXI | |
|---|---|
DigiKey Part Number | 448-CYPM1322-97BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPM1322-97BZXI |
Description | IC MCU 32BIT 256KB FLASH 97BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ PMG1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 97-BGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYPM1322-97BZXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 97-BGA (6x6) |
Connectivity FIFO, I2C, SPI, SSP, UART/USART, USB | Package / Case 97-VFBGA |
Peripherals Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 125,14800 Kč | 1 251,48 Kč |
| 25 | 115,70720 Kč | 2 892,68 Kč |
| 100 | 105,33230 Kč | 10 533,23 Kč |
| 490 | 97,48471 Kč | 47 767,51 Kč |
| 980 | 95,01766 Kč | 93 117,31 Kč |
| 1 470 | 93,78207 Kč | 137 859,64 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |



