ARM® Cortex®-M0 EZ-PD™ USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPM1116-48LQXI

DigiKey Part Number
448-CYPM1116-48LQXI-ND
Manufacturer
Manufacturer Product Number
CYPM1116-48LQXI
Description
Z-PD PMG1-B1 WITH RP RD AND RD-D
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYPM1116-48LQXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB), ROM (32kB)
Controller Series
-
RAM Size
16K x 8
Interface
GPIO, I2C, LINbus, SPI, UART, USB
Number of I/O
21
Voltage - Supply
4V ~ 24V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 313
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1072,10700 Kč721,07 Kč
2566,38720 Kč1 659,68 Kč
10060,10050 Kč6 010,05 Kč
49055,34516 Kč27 119,13 Kč
98053,84980 Kč52 772,80 Kč
1 47053,10137 Kč78 059,01 Kč
2 94052,00369 Kč152 890,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč