
CYPM1111-40LQXI | |
|---|---|
DigiKey Part Number | 448-CYPM1111-40LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPM1111-40LQXI |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D - 8bit SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,91640 Kč | 1 247,91 Kč |
| 100 | 44,95460 Kč | 4 495,46 Kč |
| 490 | 41,20108 Kč | 20 188,53 Kč |
| 980 | 40,02090 Kč | 39 220,48 Kč |
| 1 470 | 39,42996 Kč | 57 962,04 Kč |
| 2 940 | 38,56326 Kč | 113 375,98 Kč |
| 5 390 | 37,93201 Kč | 204 453,53 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

