
CYPM1011-24LQXI | |
|---|---|
DigiKey Part Number | 448-CYPM1011-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPM1011-24LQXI |
Description | IC MCU 32BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D - 8bit SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 25 | 41,08040 Kč | 1 027,01 Kč |
| 100 | 36,87880 Kč | 3 687,88 Kč |
| 490 | 33,70008 Kč | 16 513,04 Kč |
| 980 | 32,70053 Kč | 32 046,52 Kč |
| 1 470 | 32,19993 Kč | 47 333,90 Kč |
| 2 940 | 31,46557 Kč | 92 508,78 Kč |
| 5 390 | 30,93091 Kč | 166 717,60 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

