
CYPET121XQMA1 | |
|---|---|
DigiKey Part Number | 448-CYPET121XQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPET121XQMA1 |
Description | EZ-PD PAGXP-PAGXS PULSE EDGE TRA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC PG-TRDIP-4 |
Datasheet | Datasheet |
EDA/CAD Models | CYPET121XQMA1 Models |
Category | Number of Outputs 1 |
Manufacturer Infineon Technologies | Output Phases 1 |
Series | Synchronous Rectifier No |
Packaging Tray | Clock Sync Yes |
Part Status Active | Mounting Type Through Hole |
Output Type PWM | Package / Case 4-DIP (0.315", 8.00mm) |
Output Configuration Positive | Supplier Device Package PG-TRDIP-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,15240 Kč | 253,81 Kč |
| 100 | 8,86570 Kč | 886,57 Kč |
| 250 | 8,25044 Kč | 2 062,61 Kč |
| 780 | 7,67777 Kč | 5 988,66 Kč |
| 1 560 | 7,40865 Kč | 11 557,49 Kč |
| 3 120 | 7,18713 Kč | 22 423,85 Kč |
| 5 460 | 7,03720 Kč | 38 423,11 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |


