
CYPDC1185B2-32LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPDC1185B2-32LQXQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPDC1185B2-32LQXQT |
Description | TYPE-C - SMPS/LP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 6 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Applications USB Type C | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 32-UFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 32-QFN (5x5) |
Controller Series EZ-PD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,22912 Kč | 165 572,80 Kč |
| Unit Price without VAT: | 66,22912 Kč |
|---|---|
| Unit Price with VAT: | 80,13724 Kč |

