ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPDC1185B2-32LQXQ

DigiKey Part Number
448-CYPDC1185B2-32LQXQ-ND
Manufacturer
Manufacturer Product Number
CYPDC1185B2-32LQXQ
Description
TYPE-C - SMPS/LP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
EZ-PD™
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
6
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 90055,15048 Kč270 237,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,15048 Kč
Unit Price with VAT:66,73208 Kč