
CYPD8225-97BZXIT | |
|---|---|
DigiKey Part Number | 448-CYPD8225-97BZXITTR-ND - Tape & Reel (TR) 448-CYPD8225-97BZXITCT-ND - Cut Tape (CT) 448-CYPD8225-97BZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD8225-97BZXIT |
Description | IC USB MCU 256KB FLASH 97-VFBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ CCG8 USB Type C Microcontroller IC FLASH (256kB), ROM (96kB) 97-VFBGA |
Datasheet | Datasheet |
Category | RAM Size 32K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 50 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Type C | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+ | Package / Case 97-VFBGA |
Program Memory Type FLASH (256kB), ROM (96kB) | Supplier Device Package 97-BGA (6x6) |
Controller Series EZ-PD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 133,35800 Kč | 1 333,58 Kč |
| 25 | 123,41800 Kč | 3 085,45 Kč |
| 100 | 112,47370 Kč | 11 247,37 Kč |
| 250 | 107,25864 Kč | 26 814,66 Kč |
| 500 | 104,11480 Kč | 52 057,40 Kč |
| 1 000 | 101,52722 Kč | 101 527,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 99,39782 Kč | 198 795,64 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |



