
CYPD7299-68LDXS | |
|---|---|
DigiKey Part Number | 448-CYPD7299-68LDXS-ND |
Manufacturer | |
Manufacturer Product Number | CYPD7299-68LDXS |
Description | TYPE-C - AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG7D USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 175,79500 Kč | 1 757,95 Kč |
| 25 | 163,46520 Kč | 4 086,63 Kč |
| 168 | 146,06232 Kč | 24 538,47 Kč |
| 336 | 141,71149 Kč | 47 615,06 Kč |
| 504 | 139,53212 Kč | 70 324,19 Kč |
| 1 008 | 136,33681 Kč | 137 427,50 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |

