CYPD6125-40LQXIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD6125-40LQXIT

DigiKey Part Number
448-CYPD6125-40LQXITTR-ND - Tape & Reel (TR)
448-CYPD6125-40LQXITCT-ND - Cut Tape (CT)
448-CYPD6125-40LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD6125-40LQXIT
Description
IC MCU 32BIT 32KB FLASH 40QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG6 Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
EZ-PD™
Interface
I2C, SPI, SWD, UART
Number of I/O
17
Voltage - Supply
2.7V ~ 21.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,54000 Kč127,54 Kč
1097,83000 Kč978,30 Kč
2590,42280 Kč2 260,57 Kč
10082,26690 Kč8 226,69 Kč
25078,38036 Kč19 595,09 Kč
50076,03636 Kč38 018,18 Kč
1 00074,10827 Kč74 108,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,07207 Kč180 180,17 Kč
Manufacturers Standard Package
Unit Price without VAT:127,54000 Kč
Unit Price with VAT:154,32340 Kč