
CYPD4236-40LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD4236-40LQXQTTR-ND - Tape & Reel (TR) 448-CYPD4236-40LQXQTCT-ND - Cut Tape (CT) 448-CYPD4236-40LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD4236-40LQXQT |
Description | CCG4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 25 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 25 | 46,27120 Kč | 1 156,78 Kč |
| 100 | 41,62640 Kč | 4 162,64 Kč |
| 250 | 39,41324 Kč | 9 853,31 Kč |
| 500 | 38,80934 Kč | 19 404,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,81998 Kč | 89 549,95 Kč |
| 5 000 | 35,12117 Kč | 175 605,85 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

