ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD4226-40LQXI

DigiKey Part Number
448-CYPD4226-40LQXI-ND
Manufacturer
Manufacturer Product Number
CYPD4226-40LQXI
Description
CCG4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYPD4226-40LQXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
14
Packaging
Tray
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
40-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
40-QFN (6x6)
Program Memory Type
FLASH (128kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 899
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1058,91700 Kč589,17 Kč
2553,99080 Kč1 349,77 Kč
10048,57040 Kč4 857,04 Kč
49044,47031 Kč21 790,45 Kč
98043,18132 Kč42 317,69 Kč
1 47042,53586 Kč62 527,71 Kč
2 94041,58906 Kč122 271,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč