ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD4225-40LQXI

DigiKey Part Number
448-CYPD4225-40LQXI-ND
Manufacturer
Manufacturer Product Number
CYPD4225-40LQXI
Description
IC USB TYPE C CCG4 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYPD4225-40LQXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
30
Packaging
Tray
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
40-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
40-QFN (6x6)
Program Memory Type
FLASH (128kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 864
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,75000 Kč120,75 Kč
1091,78500 Kč917,85 Kč
2584,57320 Kč2 114,33 Kč
10076,63980 Kč7 663,98 Kč
49070,63588 Kč34 611,58 Kč
98068,74845 Kč67 373,48 Kč
1 47067,80307 Kč99 670,51 Kč
2 94066,41682 Kč195 265,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,75000 Kč
Unit Price with VAT:146,10750 Kč