ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD4136-24LQXQT

DigiKey Part Number
448-CYPD4136-24LQXQTTR-ND - Tape & Reel (TR)
448-CYPD4136-24LQXQTCT-ND - Cut Tape (CT)
448-CYPD4136-24LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD4136-24LQXQT
Description
IC MCD CCG4 WIRED 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
11
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
24-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
24-QFN (4x4)
Program Memory Type
FLASH (128kB)
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
1044,77700 Kč447,77 Kč
2543,51280 Kč1 087,82 Kč
5042,54520 Kč2 127,26 Kč
10041,57130 Kč4 157,13 Kč
25040,28364 Kč10 070,91 Kč
50039,31346 Kč19 656,73 Kč
1 00038,34951 Kč38 349,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,09142 Kč92 728,55 Kč
5 00036,15551 Kč180 777,55 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč