
CYPD4126-40LQXI | |
|---|---|
DigiKey Part Number | 448-CYPD4126-40LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD4126-40LQXI |
Description | CCG4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 14 |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 40-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 40-QFN (6x6) |
Program Memory Type FLASH (128kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 28,65324 Kč | 140 400,88 Kč |
| Unit Price without VAT: | 28,65324 Kč |
|---|---|
| Unit Price with VAT: | 34,67042 Kč |

