
CYPD4126-24LQXI | |
|---|---|
DigiKey Part Number | 448-CYPD4126-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD4126-24LQXI |
Description | IC USB MCU 128KB FLASH 24-UFQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface GPIO, I2C, SPI, UART/USART, USB |
Series | Number of I/O 11 |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Type C | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 24-UFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 28,65324 Kč | 140 400,88 Kč |
| Unit Price without VAT: | 28,65324 Kč |
|---|---|
| Unit Price with VAT: | 34,67042 Kč |

