
CYPD3196-24LDXS | |
|---|---|
DigiKey Part Number | 448-CYPD3196-24LDXS-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3196-24LDXS |
Description | CCG3PA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3196-24LDXS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 24.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 71,14900 Kč | 711,49 Kč |
| 25 | 65,49080 Kč | 1 637,27 Kč |
| 100 | 59,27680 Kč | 5 927,68 Kč |
| 490 | 54,57406 Kč | 26 741,29 Kč |
| 980 | 53,09605 Kč | 52 034,13 Kč |
| 1 470 | 52,35565 Kč | 76 962,81 Kč |
| 2 940 | 51,26971 Kč | 150 732,95 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |




