
CYPD3176-24LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD3176-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3176-24LQXQ |
Description | CCG3PA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3176-24LQXQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3V ~ 24.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,79460 Kč | 2 879,46 Kč |
| 490 | 26,21622 Kč | 12 845,95 Kč |
| 980 | 25,40544 Kč | 24 897,33 Kč |
| 1 470 | 24,99933 Kč | 36 749,02 Kč |
| 2 940 | 24,40375 Kč | 71 747,02 Kč |
| 5 390 | 23,97001 Kč | 129 198,35 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |






