
CYPD3175-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3175-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD3175-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3175-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3175-24LQXQT |
Description | IC USB TYPE-C CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 24.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 100 | 26,37560 Kč | 2 637,56 Kč |
| 250 | 24,86248 Kč | 6 215,62 Kč |
| 500 | 23,95158 Kč | 11 975,79 Kč |
| 1 000 | 23,77394 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,40965 Kč | 56 024,12 Kč |
| 5 000 | 21,93245 Kč | 109 662,25 Kč |
| 7 500 | 21,69348 Kč | 162 701,10 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



