
CYPD3171-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3171-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD3171-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3171-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3171-24LQXQT |
Description | IC USB TYPE-C CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 24.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 33,59600 Kč | 335,96 Kč |
| 25 | 30,63200 Kč | 765,80 Kč |
| 100 | 27,37550 Kč | 2 737,55 Kč |
| 250 | 25,82500 Kč | 6 456,25 Kč |
| 500 | 24,89036 Kč | 12 445,18 Kč |
| 1 000 | 24,12098 Kč | 24 120,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,05000 Kč | 52 625,00 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |


