ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3135-40LQXQ

DigiKey Part Number
448-CYPD3135-40LQXQ-ND
Manufacturer
Manufacturer Product Number
CYPD3135-40LQXQ
Description
TYPE-C - SMPS/LP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
16
Packaging
Tray
Voltage - Supply
2.7V ~ 21.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Applications
USB Type C
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M0
Package / Case
40-UFQFN Exposed Pad
Program Memory Type
FLASH (128kB)
Supplier Device Package
40-QFN (6x6)
Controller Series
EZ-PD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 90061,11447 Kč299 460,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,11447 Kč
Unit Price with VAT:73,94851 Kč