
CYPD3135-40LQXI | |
|---|---|
DigiKey Part Number | 448-CYPD3135-40LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3135-40LQXI |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3135-40LQXI Models |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 20 |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 40-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 40-QFN (6x6) |
Program Memory Type FLASH (128kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 80,54800 Kč | 805,48 Kč |
| 25 | 74,08080 Kč | 1 852,02 Kč |
| 100 | 66,98360 Kč | 6 698,36 Kč |
| 490 | 61,61198 Kč | 30 189,87 Kč |
| 980 | 59,92337 Kč | 58 724,90 Kč |
| 1 470 | 59,07780 Kč | 86 844,37 Kč |
| 2 940 | 57,83749 Kč | 170 042,22 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |

