
CYPD3126-42FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD3126-42FNXITTR-ND - Tape & Reel (TR) 448-CYPD3126-42FNXITCT-ND - Cut Tape (CT) 448-CYPD3126-42FNXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3126-42FNXIT |
Description | CCG3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 42-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 16 | |
Voltage - Supply | 2.7V ~ 21.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, CSPBGA | |
Supplier Device Package | 42-CSP (3.18x2.63) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 64,10280 Kč | 1 602,57 Kč |
| 100 | 57,99860 Kč | 5 799,86 Kč |
| 250 | 55,09036 Kč | 13 772,59 Kč |
| 500 | 53,33744 Kč | 26 668,72 Kč |
| 1 000 | 51,89488 Kč | 51 894,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,70734 Kč | 101 414,68 Kč |
| 4 000 | 49,72977 Kč | 198 919,08 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

