
CYPD3126-42FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD3126-42FNXITTR-ND - Tape & Reel (TR) 448-CYPD3126-42FNXITCT-ND - Cut Tape (CT) 448-CYPD3126-42FNXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3126-42FNXIT |
Description | CCG3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 42-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 21.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 42-UFBGA, CSPBGA |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 42-CSP (3.18x2.63) |
Program Memory Type FLASH (128kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 84,26500 Kč | 842,65 Kč |
| 25 | 77,55840 Kč | 1 938,96 Kč |
| 100 | 70,17950 Kč | 7 017,95 Kč |
| 250 | 66,66024 Kč | 16 665,06 Kč |
| 500 | 64,53862 Kč | 32 269,31 Kč |
| 1 000 | 62,79242 Kč | 62 792,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,35574 Kč | 122 711,48 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

