ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3125-40LQXI

DigiKey Part Number
448-CYPD3125-40LQXI-ND
Manufacturer
Manufacturer Product Number
CYPD3125-40LQXI
Description
IC MCU 32BIT 128KB FLASH 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
20
Packaging
Tray
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
40-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
40-QFN (6x6)
Program Memory Type
FLASH (128kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 075
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
1093,75600 Kč937,56 Kč
2586,39400 Kč2 159,85 Kč
10078,30780 Kč7 830,78 Kč
49072,18727 Kč35 371,76 Kč
98070,26316 Kč68 857,90 Kč
1 47069,29926 Kč101 869,91 Kč
2 94067,88653 Kč199 586,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč