
CYPD3123-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD3123-40LQXITTR-ND - Tape & Reel (TR) 448-CYPD3123-40LQXITCT-ND - Cut Tape (CT) 448-CYPD3123-40LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3123-40LQXIT |
Description | CCG3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 16 | |
Voltage - Supply | 2.7V ~ 21.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,98000 Kč | 94,98 Kč |
| 10 | 72,13400 Kč | 721,34 Kč |
| 25 | 66,43120 Kč | 1 660,78 Kč |
| 100 | 60,15080 Kč | 6 015,08 Kč |
| 250 | 57,15584 Kč | 14 288,96 Kč |
| 500 | 55,35156 Kč | 27 675,78 Kč |
| 1 000 | 53,86555 Kč | 53 865,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,29772 Kč | 130 744,30 Kč |
| Unit Price without VAT: | 94,98000 Kč |
|---|---|
| Unit Price with VAT: | 114,92580 Kč |


