
CYPD3120-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD3120-40LQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD3120-40LQXIT |
Description | CCG3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3120-40LQXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 16 | |
Voltage - Supply | 2.7V ~ 21.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,02176 Kč | 120 054,40 Kč |
| Unit Price without VAT: | 48,02176 Kč |
|---|---|
| Unit Price with VAT: | 58,10633 Kč |



