ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD2134-24LQXIT

DigiKey Part Number
448-CYPD2134-24LQXITTR-ND - Tape & Reel (TR)
448-CYPD2134-24LQXITCT-ND - Cut Tape (CT)
448-CYPD2134-24LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD2134-24LQXIT
Description
IC MCU 32BIT 32KB FLASH 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYPD2134-24LQXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32KB)
Controller Series
-
RAM Size
4K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
14
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,73600 Kč327,36 Kč
2529,84240 Kč746,06 Kč
10026,65910 Kč2 665,91 Kč
25025,14384 Kč6 285,96 Kč
50024,23002 Kč12 115,01 Kč
1 00023,47765 Kč23 477,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,68364 Kč56 709,10 Kč
5 00022,20505 Kč111 025,25 Kč
7 50021,96545 Kč164 740,88 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč