
CYPD2122-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2122-24LQXITTR-ND - Tape & Reel (TR) 448-CYPD2122-24LQXITCT-ND - Cut Tape (CT) 448-CYPD2122-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2122-24LQXIT |
Description | IC MCU 32BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 14 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,81700 Kč | 328,17 Kč |
| 25 | 29,91640 Kč | 747,91 Kč |
| 100 | 26,72510 Kč | 2 672,51 Kč |
| 250 | 25,20612 Kč | 6 301,53 Kč |
| 500 | 24,29002 Kč | 12 145,01 Kč |
| 1 000 | 23,53579 Kč | 23 535,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,73981 Kč | 56 849,52 Kč |
| 5 000 | 22,26004 Kč | 111 300,20 Kč |
| 7 500 | 22,01984 Kč | 165 148,80 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |



