


CYPD2122-20FNXIT | |
|---|---|
DigiKey Part Number | CYPD2122-20FNXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD2122-20FNXIT |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 9 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.63x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,85853 Kč | 45 717,06 Kč |
| 4 000 | 22,34901 Kč | 89 396,04 Kč |
| 6 000 | 22,09385 Kč | 132 563,10 Kč |
| Unit Price without VAT: | 22,85853 Kč |
|---|---|
| Unit Price with VAT: | 27,65882 Kč |

