
CYPD2119-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2119-24LQXITTR-ND - Tape & Reel (TR) 448-CYPD2119-24LQXITCT-ND - Cut Tape (CT) 448-CYPD2119-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2119-24LQXIT |
Description | IC USB TYPE C 1-PORT 24QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 14 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 25 | 25,64280 Kč | 641,07 Kč |
| 100 | 22,85000 Kč | 2 285,00 Kč |
| 250 | 21,51876 Kč | 5 379,69 Kč |
| 500 | 20,71578 Kč | 10 357,89 Kč |
| 1 000 | 20,05519 Kč | 20 055,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,35764 Kč | 48 394,10 Kč |
| 5 000 | 18,93738 Kč | 94 686,90 Kč |
| 7 500 | 18,72688 Kč | 140 451,60 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

