


CYPD2119-24LQXI | |
|---|---|
DigiKey Part Number | CYPD2119-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD2119-24LQXI |
Description | IC USB TYPE C 1-PORT 24QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 14 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 26,40720 Kč | 660,18 Kč |
| 100 | 23,53460 Kč | 2 353,46 Kč |
| 490 | 21,35924 Kč | 10 466,03 Kč |
| 980 | 20,67489 Kč | 20 261,39 Kč |
| 1 470 | 20,33206 Kč | 29 888,13 Kč |
| 2 940 | 19,82947 Kč | 58 298,64 Kč |
| 5 390 | 19,46347 Kč | 104 908,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

