


CYPD2105-20FNXIT | |
|---|---|
DigiKey Part Number | CYPD2105-20FNXITR-ND - Tape & Reel (TR) CYPD2105-20FNXICT-ND - Cut Tape (CT) CYPD2105-20FNXIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2105-20FNXIT |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 9 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.63x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,12250 Kč | 2 412,25 Kč |
| 250 | 22,72908 Kč | 5 682,27 Kč |
| 500 | 21,88916 Kč | 10 944,58 Kč |
| 1 000 | 21,19748 Kč | 21 197,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,62844 Kč | 41 256,88 Kč |
| 4 000 | 20,15997 Kč | 80 639,88 Kč |
| 6 000 | 19,92546 Kč | 119 552,76 Kč |
| 10 000 | 19,66557 Kč | 196 655,70 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

