ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 20-UFBGA, WLCSP
20-WLCSP

CYPD2104-20FNXIT

DigiKey Part Number
448-CYPD2104-20FNXITTR-ND - Tape & Reel (TR)
448-CYPD2104-20FNXITCT-ND - Cut Tape (CT)
448-CYPD2104-20FNXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD2104-20FNXIT
Description
IC MCU 32BIT 32KB FLASH 20WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 20-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32KB)
Controller Series
-
RAM Size
4K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
9
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.63x2.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,39299 Kč36 785,98 Kč
4 00017,96652 Kč71 866,08 Kč
6 00017,75304 Kč106 518,24 Kč
10 00017,51641 Kč175 164,10 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,64600 Kč266,46 Kč
2524,23160 Kč605,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč