


CYPD2103-20FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2103-20FNXITTR-ND - Tape & Reel (TR) 448-CYPD2103-20FNXITCT-ND - Cut Tape (CT) 448-CYPD2103-20FNXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2103-20FNXIT |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32kB) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 9 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.63x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| 250 | 17,87012 Kč | 4 467,53 Kč |
| 500 | 17,18308 Kč | 8 591,54 Kč |
| 1 000 | 16,61719 Kč | 16 617,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,15145 Kč | 32 302,90 Kč |
| 4 000 | 15,76813 Kč | 63 072,52 Kč |
| 6 000 | 15,57621 Kč | 93 457,26 Kč |
| 10 000 | 15,36354 Kč | 153 635,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

