CYBT-483039-EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-483039-EVAL

DigiKey Part Number
448-CYBT-483039-EVAL-ND
Manufacturer
Manufacturer Product Number
CYBT-483039-EVAL
Description
MODULE KIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CYBT-483039-02 EZ-BT™ WICED Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYBT-483039-02
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 013,56000 Kč1 013,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 013,56000 Kč
Unit Price with VAT:1 226,40760 Kč